• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

COBA Europe CDN010001C Cobadot Rubber carpet (L x W x H) 1200 mm x 1.2 m x 3 mm (Material sold by the metre) Black

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 79.99 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Flooring Cobadot Black

Our service for you

Technical specifications

Dim

(L x W x H) 1200 mm x 1.2 m x 3 mm (Material sold by the metre)

Product type

Rubber carpet

Factory colour

Black

Dim. (add. text)

Material sold by the metre

Width

1.2 m

Height

3 mm

Length

1200 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 478951 COBA Europe CDN010001C Cobadot Rubber carpet (L x W x H) 1200 mm x 1.2 m x 3 mm (Material sold by the metre) Black

Description

Features

  • Versatile flooring in well-known look made of a naturally-synthetic rubber mixture
  • As protective floor mat, insulation, for secure hold
  • Simple to lay or glue.
  • This text is machine translated.

What kind of Floor Matting are you looking for?

More interesting products

(*All information is plus legal VAT)