• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

COBA Europe DAF010002 Orthomat® DIAMOND Workplace matting (L x W x H) 1500 x 900 x 9 mm Black

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m2 = € 59.25)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Work place mat Orthomat ® DIAMOND

Our service for you

  • Warning sign: Caution Slip Hazard. Pictogram of a person falling.
  • Four black stars in a horizontal row, evenly spaced.
  • The graphic shows four empty, white stars in a horizontal row on a grey background.

Technical specifications

Dim

(L x W x H) 1500 x 900 x 9 mm

Product type

Workplace matting

Factory colour

Black

Width

900 mm

Height

9 mm

Length

1500 mm

Thickness

9 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 838262 COBA Europe DAF010002 Orthomat® DIAMOND Workplace matting (L x W x H) 1500 x 900 x 9 mm Black

User & Safety Instructions

User & Safety Instructions 838262 COBA Europe DAF010002 Orthomat® DIAMOND Workplace matting (L x W x H) 1500 x 900 x 9 mm Black

Information

Information 838262 COBA Europe DAF010002 Orthomat® DIAMOND Workplace matting (L x W x H) 1500 x 900 x 9 mm Black

Description

Features

  • Einlagige anti-fatigue mat made from 100% PVC (geschlossenzelliges material) in stud plate finish
  • Cushioned standing comfort reduces the effects resulting from long standing phases
  • Improves the blood circulation
  • Ideal for all dry jobs - Production, assembly, order picking.
  • This text is machine translated.

What kind of Floor Matting are you looking for?

More interesting products

(*All information is plus legal VAT)