• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

COBA Europe DP010005C Deckplate Workplace matting (W x H) 0.9 m x 15 mm (Material sold by the metre) Black

1/2
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

5 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 164.99 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
Only 5 meter available
14-day return policy included

Highlights & Details

Work place mat deck plate black

Our service for you

Technical specifications

Dim

(W x H) 0.9 m x 15 mm (Material sold by the metre)

Product type

Workplace matting

Factory colour

Black

Dim. (add. text)

Material sold by the metre

Width

0.9 m

Height

15 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 478850 COBA Europe DP010005C Deckplate Workplace matting (W x H) 0.9 m x 15 mm (Material sold by the metre) Black

Description

Features

  • Two-layered, long-lasting premium ergonomics mat with handy stud plate surface
  • Dual Layer: GeschaumtePVC bottom. Extremely robust, self-extinguishing PVC Top
  • Bevelled Matt edges reduce risk of stumbling
  • Prevents the from long standing phases resulting effects effectively and reliably against
  • Light high resistance to oils and fats.
  • This text is machine translated.

What kind of Floor Matting are you looking for?

More interesting products

(*All information is plus legal VAT)