• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

COBA Europe GF010001 Anti-Slip Tape (L x W) 18.3 m x 25 mm Black

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 1.97)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Anti-Slip Tape

Our service for you

Technical specifications

Product type

Anti-slip tape

Dim

(L x W) 18.3 m x 25 mm

Factory colour

Black

Width

25 mm

Length

18.3 m

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 831890 COBA Europe GF010001 Anti-Slip Tape (L x W) 18.3 m x 25 mm Black

Description

Features

  • all-round applicable
  • On ladders, stairs, ramps, paths, in entrance areas, loading zones, in machinery, vehicles and on boats
  • Anti-slip test according to EN 13,552, category R13
  • Self-adhesive
  • Permanently durable, resistant
  • Provides additional support for smooth surfaces.

More interesting products

(*All information is plus legal VAT)