• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

COBA Europe P244-0900-C09-BL Premier connector edge strip (L x W x H) 900 x 50 x 15 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 23.32)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Premier connector edge strip

Our service for you

Technical specifications

Dim

(L x W x H) 900 x 50 x 15 mm

Product type

PVC plate

Factory colour

Blue

Weight

500 g

Width

50 mm

Height

15 mm

Length

900 mm

Type

PVC

Thickness

15 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 888611 COBA Europe P244-0900-C09-BL Premier connector edge strip (L x W x H) 900 x 50 x 15 mm 1 pc(s)

Description

Suitable accessories for 888603 and 888604.

This text is machine translated.

What kind of Floor Matting are you looking for?

More interesting products

(*All information is plus legal VAT)