• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

COBA Europe PP030002 Entra-Plush Dirt trap mat (L x W) 1.5 m x 0.9 m Red

EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m2 = € 60.73)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Dirt trap mat Entra-Plush Red

Our service for you

Technical specifications

Dim

(L x W) 1.5 m x 0.9 m

Product type

Dirt trap mat

Factory colour

Red

Width

0.9 m

Length

1.5 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 478908 COBA Europe PP030002 Entra-Plush Dirt trap mat (L x W) 1.5 m x 0.9 m Red

Description

Features

  • Reliable recording of dirt and moisture
  • Wear-resistant, wrinkle-free and quick-drying pile
  • Pile material: 100% polyproylen
  • PVC anti-slip mat back: and stain-resistant.
  • This text is machine translated.

What kind of Floor Matting are you looking for?

More interesting products

(*All information is plus legal VAT)