• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

COBA Europe SE010003 Elite Workplace matting (L x W x H) 1.2 m x 0.9 m x 15 mm Black

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m2 = € 310.19)
€ 335.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Work place mat Coba Elite

Our service for you

Technical specifications

Dim

(L x W x H) 1.2 m x 0.9 m x 15 mm

Product type

Workplace matting

Factory colour

Black

Weight

9 kg

Width

0.9 m

Height

15 mm

Length

1.2 m

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 478933 COBA Europe SE010003 Elite Workplace matting (L x W x H) 1.2 m x 0.9 m x 15 mm Black

Description

Features

  • Optimal damping reduces pressure on the back, legs and feet
  • The long standing phases resulting effects longer is reliably prevented.
  • This text is machine translated.

What kind of Floor Matting are you looking for?

More interesting products

(*All information is plus legal VAT)