• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

COBA Europe VP010302 Vyna - Plush entrance mat (L x W x H) 1.5 m x 0.9 m x 7 mm 1 pc(s)

1/2
Collection
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m2 = € 48.88)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Vyna - Plush entrance mat

Our service for you

Technical specifications

Dim

(L x W x H) 1.5 m x 0.9 m x 7 mm

Product type

Entrance matting

Factory colour

Black

Red

Weight

5

Width

0.9 m

Height

7 mm

Length

1.5 m

Thickness

7 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 886269 COBA Europe VP010302 Vyna - Plush entrance mat (L x W x H) 1.5 m x 0.9 m x 7 mm 1 pc(s)

Description

Features

  • Economic and effective entrance mat
  • Flormaterial: 100% polypropylene - touched down on Collback TM 80
  • Florhöhe: 4 mm
  • Mat back: Anti-slip and dirt-resistant PVC.

What kind of Floor Matting are you looking for?

More interesting products

(*All information is plus legal VAT)