• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Comb-style jumper bar 231-905 WAGO Content: 100 pc(s)

Packaging type
Package
Manufacturer part #
231-905
Factory colour
Grey
Content
100 pc(s)
Series
300
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 7 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 1.60 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Comb-style jumper bar

  • 231-905
  • Industrial packaging with 100 pieces

Technical specifications

  • MCS-BRÜCKER ISOLIERT 5-POL
Packaging type

Package

Manufacturer part #

231-905

Factory colour

Grey

Content

100 pc(s)

Series

300

Type

231-905

Depth

6.15 mm

Width

25.3 mm

Industrial packaging

Yes

Connector colour

Grey

CS

5 mm

Documents & Downloads

Datasheet

Datasheet 728390 Comb-style jumper bar 231-905 WAGO Content: 100 pc(s)

User & Safety Instructions

User & Safety Instructions 728390 Comb-style jumper bar 231-905 WAGO Content: 100 pc(s)

Description

5-compartment, suitable for spring bars of the series 231 with 5 mm pitch, insulation, gray.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)