• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Component connector BES 6-LA 24 SO 3048807 Phoenix Contact

Packaging type
Piece
Dim
(L x W x H) 58.9 x 12.2 x 8.7 mm
Manufacturer part #
3048807
Industrial packaging
Yes
Content
10 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 16.50 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Component connector BES 6-LA 24 SO

  • BES 6-LA 24
  • Industrial packaging, pack of 10
  • This text is machine translated.

Technical specifications

Packaging type

Piece

Dim

(L x W x H) 58.9 x 12.2 x 8.7 mm

Manufacturer part #

3048807

Industrial packaging

Yes

Content

10 pc(s)

Clamp width

12.2 mm

Width

12.2 mm

Height

8.7 mm

Length

58.9 mm

Type

BES 6-LA 24 SO

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 566300 Component connector BES 6-LA 24 SO 3048807 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 566300 Component connector BES 6-LA 24 SO 3048807 Phoenix Contact

Description

Component connector, Length: 8.7 mm, Width: 12.2 mm, Height: 58.9 mm

Hints

Special order, no right of withdrawal.

More interesting products

(*All information is plus legal VAT)