• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Component connector BES 6-LA230 2802578 Phoenix Contact

Packaging type
Package
Factory colour
Grey
Connection
Connector
Manufacturer part #
2802578
Industrial packaging
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 17.00 / piece)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Component connector BES 6-LA230

  • BES 6-LA 230
  • Industrial packaging, pack of 10
  • This text is machine translated.

Technical specifications

Packaging type

Package

Factory colour

Grey

Connection

Connector

Manufacturer part #

2802578

Industrial packaging

Yes

Content

10 pc(s)

Number of pins

1

Type

BES 6-LA230

Documents & Downloads

Datasheet

Datasheet 565198 Component connector BES 6-LA230 2802578 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 565198 Component connector BES 6-LA230 2802578 Phoenix Contact

Description

Component connector, Number of positions: 1, Color: gray

Hints

Special order, no right of withdrawal.

More interesting products

(*All information is plus legal VAT)