• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ComPro Signal tower component CO ST 70 BL 024 6F CO ST 70 LED Blue 1 pc(s)

1/2
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 87.99 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ComPro Signal tower component CO ST 70 BL 024 6F CO ST 70 LED Blue 1 pc(s)

  • Flexible application and any combination possibilities
  • Optimal lighting.
  • Easy assembly

Technical specifications

Product type

Signal tower component

Series

CO ST 70

Operating voltage

24 V DC

24 V AC

Factory colour

Blue

Lighted picture

Permanent light, flash, double flash, emergency light

Signal type

Non-stop light signal

Flash

Emergency light

(Ø)

70 mm

Height

65 mm

Features

LED

IP65

Dim

(Ø x H) 70 mm x 65 mm

Case colour

Blue

Colour

Blue

Type

CO ST 70

Noise emission (max.)

75 dB

Type

4 functions

Temperature range

-25 - +70 °C

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 585566 ComPro Signal tower component CO ST 70 BL 024 6F CO ST 70 LED Blue 1 pc(s)

Description

The Compro signal towers CO ST40 and CO ST70, the new generation of the signal tower. They were developed especially for applications in the industry developed and are used to visually on an operating condition. The signal tower elements are optionally available with 2 or 4 functions available. Via DIP switches can be either the 4 functions continuous light, flashing light, double flash light and beacon light, or alternatively the 2 functions continuous light and indicator light. The elements are available in the colors red, yellow, green, blue and clear as well as acoustic element. The acoustic element has the settings continuous or intermittent. With the help of our extensive accessories, you can use the signal towers completely individually.

This text is machine translated.

Hints

The color and function selection as well as the arrangement of the signal tower can be individually arranged by a bayonet lock of the LED elements and can be changed. The signal tower is expandable up to max. 5 elements (5 LED elements or 4 LED elements and 1 siren). With the help of the extensive accessories you can view the signal tower individually.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 101.98*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)