• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Conec 3003W3PXX99A10X D-SUB hybrid 180 ° Soldering 1 pc(s)

Product type
D-SUB hybrid
Connector type
Plug, vertical mount
Connection
Soldering
No. of rows
1
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

193 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Conec 3003W3PXX99A10X D-SUB hybrid 180 ° Soldering 1 pc(s)

  • D-SUB hybrid
  • No. of rows: 1

Technical specifications

Type

3003W3PXX99A10X

Product type

D-SUB hybrid

Connector type

Plug, vertical mount

Connection

Soldering

Connection angle

180°

No. of rows

1

Content

1 pc(s)

Mating cycles

50

Layout

3 high current/coaxial pins

Manufacturer part #

3003W3PXX99A10X

Material (details)

Zinc-plated steel

Features

+ clearance hole

Temperature range

-55 - +125 °C

Type

3003W3PXX99A10X

Type

3 Special contacts

Connection

-

Documents & Downloads

Datasheet

Datasheet 732806 Conec 3003W3PXX99A10X D-SUB hybrid 180 ° Soldering 1 pc(s)

User & Safety Instructions

User & Safety Instructions 732806 Conec 3003W3PXX99A10X D-SUB hybrid 180 ° Soldering 1 pc(s)

Description

Scope of delivery

  • Without Contacts
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 9.98*

What kind of D-SUB Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)