• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Conec 131J30019X 131J30019X Coaxial connector (pin) Gold plated 1 pc(s)

Product type
Coaxial connector (pin)
Contact material
Gold plated
Content
1 pc(s)
Cable type
179 B/U 187 A/U (B=7.3)
Connection
Soldering
Crimp
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

60 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Cable type

179 B/U 187 A/U (B=7.3)

Product type

Coaxial connector (pin)

Contact material

Gold plated

Content

1 pc(s)

Connection

Soldering

Crimp

Mating cycles

500

Manufacturer part #

131J30019X

Impedance

75 Ω

Type

131J30019X

Type

Pin

Type

131J30019X

Connection

-

Case material

Gold on nickel

Documents & Downloads

Datasheet

Datasheet 732884 Conec 131J30019X 131J30019X Coaxial connector (pin) Gold plated 1 pc(s)

User & Safety Instructions

User & Safety Instructions 732884 Conec 131J30019X 131J30019X Coaxial connector (pin) Gold plated 1 pc(s)

More interesting products

(*All information is plus legal VAT)