• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Conec 42-01046

Product type
Sensor/actuator connector
Connector type
Locknut
Thread type connection side
M8
Type
42-01046
Thread type (wiring and installation)
M8
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.35 / piece)
€ 0.35
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Conec 42-01046

  • With halogen-free wires
  • This text is machine translated.

Our service for you

Technical specifications

Type

42-01046

Product type

Sensor/actuator connector

Connector type

Locknut

Thread type connection side

M8

Thread type (wiring and installation)

M8

Seal type

Screw-on

Manufacturer part #

42-01046

Content

1 pc(s)

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 715042 Conec 42-01046

User & Safety Instructions

User & Safety Instructions 715042 Conec 42-01046

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)