There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.



Connector clip
0.5 mm²
1.5 mm²
0.5 mm²
1.5 mm²
8
Grey
17.5 A
17.5 A
1 pc(s)
148-90018
16 - 20
11 mm
Pull spring
PA 66
450 V
18.5 mm
Yes
-30 - +110 °C
Test window
PA66
450 V
17.5 A
0.5 -1.5 mm²
-
Datasheet 540739 Connector clip fixed: 0.5-1.5 mm² Number of pins: 8 HellermannTyton HECE-8X1.5-PA-GY-75 1 pc(s) Grey
Certificate 540739 Connector clip fixed: 0.5-1.5 mm² Number of pins: 8 HellermannTyton HECE-8X1.5-PA-GY-75 1 pc(s) Grey