• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Connector enclosure 19 43 016 0737 19430160737 HARTING 1 pc(s)

Product type
Connector enclosure
Series
Han® 16B
Thread size
M32
Case material
Polyamide
Type
19 43 016 0737
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

19 43 016 0737

Product type

Connector enclosure

Series

Han® 16B

Manufacturer part #

19430160737

Features

Transverse brace

Thread size

M32

Case material

Polyamide

Mating cycles

≥ 500

Series

Han-Eco® B

Content

1 pc(s)

IP66

Max. temperature

+125 °C

Min. temperature

-40 °C

TRUE

FALSE

Black

Double locking levers

1

FALSE

FALSE

Plastic

Other

-40-125 °C

V0

FALSE

TRUE

Coupling housing

IP66

Above

Base unit

Metric

Documents & Downloads

Datasheet

Datasheet 3002116 Connector enclosure 19 43 016 0737 19430160737 HARTING 1 pc(s)

Datasheet 3002116 Connector enclosure 19 43 016 0737 19430160737 HARTING 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3002116 Connector enclosure 19 43 016 0737 19430160737 HARTING 1 pc(s)