• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Connector enclosure 19 43 110 0736 19431100736 HARTING 1 pc(s)

Product type
Connector enclosure
Series
Han® B
Thread size
M25
Case material
Polyamide
Type
19 43 110 0736
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

19 43 110 0736

Product type

Connector enclosure

Series

Han® B

Manufacturer part #

19431100736

Features

+ cable gland

Thread size

M25

Case material

Polyamide

Mating cycles

≥ 500

Series

Han-Eco® B

Content

1 pc(s)

Terminal Ø (max.)

9 mm

Clamp Ø

17 mm

IP66

Max. temperature

+125 °C

Min. temperature

-40 °C

TRUE

FALSE

Black

Double locking levers

1

FALSE

FALSE

Plastic

Other

-40-125 °C

V0

FALSE

TRUE

Coupling housing

IP66

Above

Base unit

Metric

Documents & Downloads

Datasheet

Datasheet 3002173 Connector enclosure 19 43 110 0736 19431100736 HARTING 1 pc(s)

Datasheet 3002173 Connector enclosure 19 43 110 0736 19431100736 HARTING 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3002173 Connector enclosure 19 43 110 0736 19431100736 HARTING 1 pc(s)