• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Connector enclosure 19 43 024 0758 19430240758 HARTING 1 pc(s) Piece

Packaging type
Piece
Product type
Connector enclosure
Series
Han® B
Thread size
M40
Case material
Polyamide
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Type

19 43 024 0758

Product type

Connector enclosure

Series

Han® B

Manufacturer part #

19430240758

Features

Longitudinal brace

Thread size

M40

Case material

Polyamide

Mating cycles

≥ 500

Series

Han-Eco® B

Content

1 pc(s)

IP66

Max. temperature

+125 °C

Min. temperature

-40 °C

TRUE

FALSE

Black

Single locking lever

1

FALSE

FALSE

Plastic

Other

-40-125 °C

V0

FALSE

TRUE

Coupling housing

IP66

Above

Base unit

Metric

Documents & Downloads

Datasheet

Datasheet 3002127 Connector enclosure 19 43 024 0758 19430240758 HARTING 1 pc(s) Piece

Datasheet 3002127 Connector enclosure 19 43 024 0758 19430240758 HARTING 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3002127 Connector enclosure 19 43 024 0758 19430240758 HARTING 1 pc(s) Piece