Image similar
Pin housing PCB
Plug, vertical mount
2
wire-to-board
Micro-MaTch
1.27 mm
4
8
5 mm
Rectangular
1 pc(s)
(W x H) 5 mm x 3.60 mm
Thermoplastic UL94V-O
DS1015-02-08R6
Red
No
Thermoplastic UL94V-O
Copper alloy
Tin plated
Tin plated
3.60 mm
Yes
Perpendicular (to the PCB)
+105 °C
-40 °C
DS1015-02-08R6
Datasheet 1390062 Connfly DS1015-02-08R6 Pin housing PCB Micro-MaTch Total number of pins 8 Contact spacing: 1.27 mm 1 pc(s)
User & Safety Instructions 1390062 Connfly DS1015-02-08R6 Pin housing PCB Micro-MaTch Total number of pins 8 Contact spacing: 1.27 mm 1 pc(s)