• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Connfly DS1037-09FNBKT7-0CC DS1037-09FNBKT7-0CC D-SUB receptacles Number of pins: 9 Solder pins 1 pc(s) Tray

1/2
Packaging type
Tray
Product type
D-SUB receptacles
Connector type
Power strip, right angle
Number of pins
9
Connection
Solder pins
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

288 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.25 / piece)
€ 0.25
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Socket strip 9-pin angle 7.2mm thread

  • D-SUB receptacles
  • No. of rows: 2
  • Number of pins: 9

Technical specifications

Packaging type

Tray

Product type

D-SUB receptacles

Connector type

Power strip, right angle

Number of pins

9

Connection

Solder pins

No. of rows

2

Content

1 pc(s)

Manufacturer part #

DS1037-09FNBKT7-0CC

Factory colour

Black

Contact type

Punched contacts

Contact material

Copper alloy

Contact surface

Gold plated

Features

+ 4-40 internal thread

Temperature range

-40 °C to + 105 °C °C

Type

DS1037-09FNBKT7-0CC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2859986 Connfly DS1037-09FNBKT7-0CC DS1037-09FNBKT7-0CC D-SUB receptacles Number of pins: 9 Solder pins 1 pc(s) Tray

User & Safety Instructions

User & Safety Instructions 2859986 Connfly DS1037-09FNBKT7-0CC DS1037-09FNBKT7-0CC D-SUB receptacles Number of pins: 9 Solder pins 1 pc(s) Tray

What kind of D-SUB Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)