• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Connfly DS1091-VN0S Socket Socket, horizontal mount Number of pins: 29 Beige 1 pc(s) Tray

1/2
Packaging type
Tray
Product type
Socket
Connector type
Socket, horizontal mount
Connection
Solder pins
Number of pins
29
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

18 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.67 / piece)
€ 0.67
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DVI panel socket 29-pin A/D angled

  • Socket
  • Socket, horizontal mount

Technical specifications

Packaging type

Tray

Product type

Socket

Connector type

Socket, horizontal mount

Factory colour

Beige

Connection

Solder pins

Number of pins

29

Type

DVI

Contact material

Copper alloy gold plated

Manufacturer part #

DS1091-VN0S

Type

DS1091-VN0S

Content

1 pc(s)

Bend relief

No

Nominal current

1 A

Temperature range

-20 ℃ to 85 °C °C

Seal type

Screw-on

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2859989 Connfly DS1091-VN0S Socket Socket, horizontal mount Number of pins: 29 Beige 1 pc(s) Tray

User & Safety Instructions

User & Safety Instructions 2859989 Connfly DS1091-VN0S Socket Socket, horizontal mount Number of pins: 29 Beige 1 pc(s) Tray

What kind of AV Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)