• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Conrad Components 101133 Flash assembly kit Version: Component 9 V DC, 12 V DC

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Conrad Components 101133 Flash assembly kit Version: Component 9 V DC, 12 V DC

  • Powerful and highly visible flash impulses
  • Wide range of uses
  • A rectangular sign displays a tick symbol and the text 'Ready assembled'.

Technical specifications

Product type

Flash assembly kit

Operating voltage

9 V DC

12 V DC

Current consumption

3 mA

Operating voltage

9 - 15 V DC

Dim

(L x W) 35 mm x 35 mm

Length

35 mm

Width

35 mm

Version

Component

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 101133 Conrad Components 101133 Flash assembly kit Version: Component 9 V DC, 12 V DC

Description

This LED flasher generates powerful flash pulses which are also visible far away. For every kind of warning, signalling and control display.

Hints

Please order LED and circuit board spacer separately.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.