
Highlights & Details
Power LED flasher
- Powerful and highly visible flash impulses
- Wide range of uses
Technical specifications
- Product type
Flash assembly kit
- Operating voltage
9 V DC
12 V DC
- Current consumption
3 mA
- Operating voltage
9 - 15 V DC
- Dim
(L x W) 35 mm x 35 mm
- Length
35 mm
- Width
35 mm
- Version
Assembly kit
Documents & Downloads
Datasheet
Datasheet 192724 Conrad Components HB 331 Flash assembly kit Version: Assembly kit 9 V DC, 12 V DC
Datasheet 192724 Conrad Components HB 331 Flash assembly kit Version: Assembly kit 9 V DC, 12 V DC
Datasheet 192724 Conrad Components HB 331 Flash assembly kit Version: Assembly kit 9 V DC, 12 V DC
Datasheet 192724 Conrad Components HB 331 Flash assembly kit Version: Assembly kit 9 V DC, 12 V DC
Datasheet 192724 Conrad Components HB 331 Flash assembly kit Version: Assembly kit 9 V DC, 12 V DC
Datasheet 192724 Conrad Components HB 331 Flash assembly kit Version: Assembly kit 9 V DC, 12 V DC
Datasheet 192724 Conrad Components HB 331 Flash assembly kit Version: Assembly kit 9 V DC, 12 V DC
Datasheet 192724 Conrad Components HB 331 Flash assembly kit Version: Assembly kit 9 V DC, 12 V DC
Datasheet 192724 Conrad Components HB 331 Flash assembly kit Version: Assembly kit 9 V DC, 12 V DC
Datasheet 192724 Conrad Components HB 331 Flash assembly kit Version: Assembly kit 9 V DC, 12 V DC
User & Safety Instructions
User & Safety Instructions 192724 Conrad Components HB 331 Flash assembly kit Version: Assembly kit 9 V DC, 12 V DC
Description
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 15.29€ 9.19*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























