• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kemo B093 LED cube assembly kit Version: Assembly kit

1/3
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

LED cube assembly kit

Current consumption

<20 mA

Operating voltage

9 - 15 V DC

Dim

(L x W) 60 mm x 60 mm

Length

60 mm

Width

60 mm

Version

Assembly kit

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1091970 Kemo B093 LED cube assembly kit Version: Assembly kit

Description

This device is to replace the old-fashioned Dice Dice games. 7 leds on the board are attached in such a way, as the eyes are arranged on a cube. After the press and release the start button lights randomly one or more of the LED's. The indicator corresponds to the eyes of a cube, if each of the 1, 2, 3, 4, 5 or 6 is displayed. The last display remains until the start button is pressed again.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)