• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Conrad Components HB 247 6-channel Chaser light assembly kit Version: Assembly kit 6 V DC, 12 V DC

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

111 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 15.99
-47 %
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Conrad Components HB 247 6-channel Chaser light assembly kit Version: Assembly kit 6 V DC, 12 V DC

  • Adjustable run speed
  • Many possible applications

Technical specifications

Product type

Chaser light assembly kit

Operating voltage

6 V DC

12 V DC

Current consumption

15 mA

Operating voltage

6 - 15 V DC

Channels

6

Dim

(L x W) 60 mm x 45 mm

Length

60 mm

Width

45 mm

Version

Assembly kit

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 190128 Conrad Components HB 247 6-channel Chaser light assembly kit Version: Assembly kit 6 V DC, 12 V DC

Circuit diagramm

Circuit diagramm 190128 Conrad Components HB 247 6-channel Chaser light assembly kit Version: Assembly kit 6 V DC, 12 V DC

Description

This effective LED running light is suitable for many applications for example model construction, advertisement and decoration

Features

  • running speed adjustable with a trim-pot.

Scope of delivery

  • 6 LEDs

More interesting products

(*All information is plus legal VAT)