• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Velleman MK101 flashing heart kit

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

275 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

LED flasher assembly kit

Operating voltage

9 V DC

Current consumption

8 mA

Dim

(L x W x H) 70 x 65 x 30 mm

Height

30 mm

Length

70 mm

Width

65 mm

Version

Assembly kit

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 063465 Velleman MK101 flashing heart kit

Description

Show your beloved in an original way that your heart still fast for him or her. 28 LEDs form two flashing heart.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)