• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Conrad Components Low power connector Socket, horizontal mount 4.2 mm 1.1 mm 1 pc(s)

Product type
Low power connector
Connector type
Socket, horizontal mount
Nominal current - rounded value
3 A
Inside diameter
4.2 mm
Pin Ø
1.1 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.19 / piece)
€ 1.19
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Power supply chassis socket PCB mounting

  • 4.2 mm
  • 1.1 mm

Technical specifications

  • suitable for: connector with inside dia.: 1.95 and 2.1 mm Mounting hole gap: 15 mm
Product type

Low power connector

Nominal current

3 A

Connector type

Socket, horizontal mount

Nominal current - rounded value

3 A

Inside diameter

4.2 mm

Pin Ø

1.1 mm

Connection

Soldering

Nominal voltage

34 V

Content

1 pc(s)

Manufacturer part #

733989

Type

733989

RoHS-compliant

Yes

Outside Ø

4.2 mm

Type

PCB

Switching current

3 A

Connection

-

Documents & Downloads

Datasheet

Datasheet 733989 Conrad Components Low power connector Socket, horizontal mount 4.2 mm 1.1 mm 1 pc(s)

Description

PCB socket with switch contact

Hints

meets DIN 45323 standard

What kind of ELV Connectors are you looking for?