• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Conrad Components Power module Component Input voltage (range): 230 V AC (max.) Output voltage (range): 12 V DC (max.) 1

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Power supply module 230 V/AC/12 V/DC

  • Supplies small devices
  • A rectangular sign displays a tick symbol and the text 'Ready assembled'.

Technical specifications

Input voltage

230 V AC

Product type

Power module

Output voltage

12 V DC

Output current (details)

150 mA

Version

Component

Output current

150 mA

Dim

(L x W) 90 mm x 35 mm

Output voltage (max.)

12 V DC

Input voltage (max.)

230 V AC

Width

35 mm

Length

90 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 116904 Conrad Components Power module Component Input voltage (range): 230 V AC (max.) Output voltage (range): 12 V DC (max.) 1

User & Safety Instructions 116904 Conrad Components Power module Component Input voltage (range): 230 V AC (max.) Output voltage (range): 12 V DC (max.) 1

Description

This power supply module delivers a stabilised, short-circuit proof and thermally protected output voltage.