• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

H-Tronic Power module Component Input voltage (range): 110 - 230 V AC Output voltage (range): 4.5 - 12 V DC 1.5 A

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • A rectangular sign displays a tick symbol and the text 'Ready assembled'.

Technical specifications

Input voltage

100 - 240 V AC

Product type

Power module

Output voltage

4.5/6/7.5/9/12 V DC

Output current (details)

1.5 A

Version

Component

Output current

1.5 A

Dim

(L x W x H) 90 x 60 x 45 mm

Output voltage (max.)

12 V DC

Output voltage (min.)

4.5 V DC

Input voltage (max.)

230 V AC

Min. input voltage

110 V AC

Width

60 mm

Length

90 mm

Height

45 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 190051 H-Tronic Power module Component Input voltage (range): 110 - 230 V AC Output voltage (range): 4.5 - 12 V DC 1.5 A