• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Conrad energy Scale model battery pack (NiMH) 4.8 V 3700 mAh Side by side

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

NIMH 4,8V RECV.-BATTERY PACK 3700MAH

  • Selected cells
  • This text is machine translated.

Technical specifications

  • - With soldering tag
No. of cells

4

Product type

Scale model battery pack (NiMH)

Voltage

4.8 V

Capacity (mAh, Ah)

3700 mAh

Technology

NiMH

Model version

Side by side

Size

Sub-C

Length

88 mm

Width

45 mm

Height

22 mm

Weight

267 g

Dim

(L x W x H) 88 x 45 x 22 mm (±5 mm)

Weight, information

approx.

Manufacturer part #

CE-2269445

Dim. (add. text)

±5 mm

Range of use

Model making

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2269445 Conrad energy Scale model battery pack (NiMH) 4.8 V 3700 mAh Side by side

Description

The current generation of the popular Conrad Energy batteries provide you with everything that you'd expect from a modern battery. With consistent production and quality control, these batteries impress with higher capacity and voltage values. We've also consistently increased the high current capacity. The best Conrad Energy battery that has ever been made is only available in this colour design.

This text is machine translated.

Features

  • Pre-assembled battery pack with shrink-fit hose and end caps

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.