• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Conrad energy Scale model receiver battery (NiMH) 6 V 3300 mAh Hump BEC socket

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Receiver battery pack

  • Ideal as a receiver battery for 1:5 series models
  • Selected cells
  • Silicone cable

Technical specifications

No. of cells

5

Product type

Scale model receiver battery (NiMH)

Voltage

6 V

Capacity (mAh, Ah)

3300 mAh

Technology

NiMH

Connector system

BEC socket

Model version

Hump

Size

Sub-C

Length

70 mm

Width

45 mm

Height

42 mm

Weight

340 g

Dim

(L x W x H) 70 x 45 x 42 mm

Manufacturer part #

CE-2347548

Range of use

Model making

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Security datasheet

Security datasheet 2347548 Conrad energy Scale model receiver battery (NiMH) 6 V 3300 mAh Hump BEC socket

Description

This battery pack is extremely suitable for receiver batteries for large models in the scale 1:5 and 1:6. Through the hump-fabrication it thus fits in all common vehicles.

Features

  • Pre-assembled battery pack with shrink-fit hose and end caps
  • Silicon cable and connectors with gold contacts.