• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Conrad energy Scale model receiver battery (NiMH) 6 V 2300 mAh Side by side Incl. solder lug

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

NiMH receiver rechargeable battery packs Mignon

  • Solder tag

Technical specifications

No. of cells

5

Product type

Scale model receiver battery (NiMH)

Voltage

6 V

Capacity (mAh, Ah)

2300 mAh

Technology

NiMH

Connector system

Incl. solder lug

Model version

Side by side

Size

AA

Length

70 mm

Width

50 mm

Height

14 mm

Weight

228 g

Dim

(L x W x H) 70 x 50 x 14 mm

Manufacturer part #

CE-2389192

Range of use

Model making

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2389192 Conrad energy Scale model receiver battery (NiMH) 6 V 2300 mAh Side by side Incl. solder lug

Description

The current generation of popular Conrad Energy batteries provide you everything that you expect from a modern battery. With consistent production and quality control, these batteries impress with higher capacity and voltage values​​. We have also consistently increased the high current capacity. You will obtain the best Reely battery that has ever existed only in this colour design.

Features

  • Pre-assembled battery pack with shrink-fit hose and end caps
  • Silicone cable and connector with gold contacts