• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Conrad energy Scale model receiver battery (NiMH) 6 V 2300 mAh Stick JR socket

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

NiMH receiver rechargeable battery packs Mignon

  • Perfect receiver battery
  • Selected cells

Technical specifications

No. of cells

5

Product type

Scale model receiver battery (NiMH)

Voltage

6 V

Capacity (mAh, Ah)

2300 mAh

Technology

NiMH

Connector system

JR socket

Model version

Stick

Size

AA

Length

70 mm

Width

50 mm

Height

14 mm

Weight

190 g

Dim

(L x W x H) 70 x 50 x 14 mm

Manufacturer part #

CE-2389194

Range of use

Model making

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2389194 Conrad energy Scale model receiver battery (NiMH) 6 V 2300 mAh Stick JR socket

User & Safety Instructions

User & Safety Instructions 2389194 Conrad energy Scale model receiver battery (NiMH) 6 V 2300 mAh Stick JR socket

Description

The current generation of popular Conrad energy batteries provide you everything that you expect from a modern battery. With consistent production and quality control, these batteries impress with higher capacity and voltage values​​. We have also consistently increased the high current capacity. You will obtain the best Conrad energy battery that has ever existed only in this colour design.

Features

  • Pre-assembled battery pack with shrink-fit hose and end caps
  • Silicone cable and connector with gold contacts

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.