• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Contact insert HC-HV 16-ESTS 1773433 Phoenix Contact

Product type
Pin inset
Connection
Screws
Number of pins
16
Series
HC-HV
Leading contact (PE)
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 31.00 / piece)
€ 310.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Contact insert HC-HV 16-ESTS

  • HC-HV16-walk test
  • Industrial packaging, pack of 10

Technical specifications

Product type

Pin inset

Series

HC-HV

Leading contact (PE)

Yes

Factory colour

Grey

Connection

Screws

Number of pins

16

Total no. of pins

16 + PE

Content

10 pc(s)

Core cross section (max.)

2.5 mm²

Core cross section (min.)

0.5 mm²

Documents & Downloads

Datasheet

Datasheet 584876 Contact insert HC-HV 16-ESTS 1773433 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 584876 Contact insert HC-HV 16-ESTS 1773433 Phoenix Contact

Description

HEAVYCON male insert, for 690 V(III/3), with 16 N/O contacts and 2 switching contacts, screw connection

Hints

Special order, no right of withdrawal.