• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1584033 Pin inset HC-DD 24 + PE Crimp 1 pc(s)

Image similar
Product type
Pin inset
Connection
Crimp
Number of pins
24
Series
HC-DD
Features
copper-plated
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Pin inset

Series

HC-DD

Features

copper-plated

Leading contact (PE)

Yes

Connection

Crimp

Number of pins

24

Total no. of pins

24 + PE

Content

1 pc(s)

Core cross section (max.)

2.5 mm²

Core cross section (min.)

0.14 mm²

Documents & Downloads

Datasheet

Datasheet 3867652 Phoenix Contact 1584033 Pin inset HC-DD 24 + PE Crimp 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3867652 Phoenix Contact 1584033 Pin inset HC-DD 24 + PE Crimp 1 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.