• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1584059 Pin inset HC-DD 42 + PE Crimp 1 pc(s)

Image similar
Product type
Pin inset
Connection
Crimp
Number of pins
42
Series
HC-DD
Features
copper-plated
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

25 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Pin inset

Series

HC-DD

Features

copper-plated

Leading contact (PE)

Yes

Connection

Crimp

Number of pins

42

Total no. of pins

42 + PE

Content

1 pc(s)

Core cross section (max.)

2.5 mm²

Core cross section (min.)

0.14 mm²

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 589852 Phoenix Contact 1584059 Pin inset HC-DD 42 + PE Crimp 1 pc(s)

User & Safety Instructions

User & Safety Instructions 589852 Phoenix Contact 1584059 Pin inset HC-DD 42 + PE Crimp 1 pc(s)

Description

HEAVYCON male insert, DD42 series, 42-pos., crimp connection. PE connection using tension sleeve technology.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 35.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)