Crimp
0-0282403-1
1 pc(s)
Tin plated
24 V DC
6 A
0.50 mm²
0.35 mm²
IP67
AMP-Superseal 1.5mm Series
+125 °C
-40 °C
0-0282403-1
4.8 mm
4.7 mm
16.5 mm
No
1
Rectangular
automotive
Jack
Socket
0.3 - 0.5 mm²
1
-
Copper alloy
Datasheet 749742 Contacts, seals, blind plugs and tools for 2- and 3-pin SUPERSEAL Pins: 1 0-0282403-1 0-0282403-1 TE Connectivity Conten
User & Safety Instructions 749742 Contacts, seals, blind plugs and tools for 2- and 3-pin SUPERSEAL Pins: 1 0-0282403-1 0-0282403-1 TE Connectivity Conten
The necessary accessories are required to use the article as described.