• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Contour Design SliderMouse Pro Extended light Mouse Bluetooth®, Wireless, USB Grey 6 Buttons 2800 dpi

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Contour Design SliderMouse Pro Wireless with extended palm rest in fabric light gray

  • Contour Design SliderMouse Pro Cordless
  • With extended hand ball surface in light gray fabric
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 5 W - 10 W

Technical specifications

  • Wrist rest included; Material: Plastic; fabric incl. Receiver
Product type

Mouse

Transfer type

Bluetooth®

Wireless

USB

Interfaces

USB type A

Sensor resolution

2800 dpi

No. of keys

6 Buttons

Suitable for (input devices)

Right-handers

Factory colour

Grey

Width

424 mm

Height

23 mm

Depth

165 mm

Weight

430 g

Power supply

Li-ion rechargeable battery (built-in)

Charging capacity (min.)

5 W

Charging capacity (max.)

10 W

Charging method (Power Delivery)

w/o USB Power Delivery

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3339845 Contour Design SliderMouse Pro Extended light Mouse Bluetooth®, Wireless, USB Grey 6 Buttons 2800 dpi

User & Safety Instructions

User & Safety Instructions 3339845 Contour Design SliderMouse Pro Extended light Mouse Bluetooth®, Wireless, USB Grey 6 Buttons 2800 dpi

Description

Ergonomic results and pin-sharp design with navigation bar - Get to know the latest family member of Contour. The SliderMouse Pro is a centered mouse, with which you can do work in comfortable, ergonomic positions, and that too without stretching, twisting and overexertion. Our new cursor navigation with the intuitive mechanical navigation bar is integrated at the top of the SliderMouse Pro so that your hands can rest comfortably on the entire width of the mouse. To help you get used to it, we have designed it seamlessly with magnetic palm rests in various sizes and materials. SliderMouse Pro was designed and developed in Scandinavia in cooperation with ergonomics experts. It is a product inspired by Nordic design, WAS can recognize you in the minimalist approach that combines functionality with aesthetics.

This text is machine translated.

Features

  • Contour Design SliderMouse Pro Wireless with extended palm rest in fabric light gray
  • Form factor: Both-handed
  • RF wireless + Bluetooth + USB type-A
  • Movement resolution 2800 dpi
  • Key Type: Pressed keys
  • Number of buttons: 6
  • Scroll type: Wheel
  • Power source: Batteries / cable
  • Product color: Grey

Hints

Bluetooth® is a registered trademark of Bluetooth SIG, Inc. worldwide.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.