• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Contour Design SliderMouse Pro WL Extended WR Mouse Bluetooth®, Wireless, USB Black 6 Buttons 2800 dpi Gel wrist support

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Contour Design SliderMouse Pro Wireless with extended hand rest made of artificial leather

  • Design SliderMouse Pro Cordless
  • With extended hand rest made of artificial leather

Technical specifications

  • Wrist rest included; Material: Plastic; artificial leather incl. Receiver
Product type

Mouse

Transfer type

Bluetooth®

Wireless

USB

Interfaces

USB type A

Sensor resolution

2800 dpi

No. of keys

6 Buttons

Data input device features

Gel wrist support mat

Factory colour

Black

Width

167 mm

Height

23 mm

Depth

428 mm

Weight

780 g

Power supply

Li-ion rechargeable battery (built-in)

Wireless charging

No

Documents & Downloads

Datasheet

Datasheet 3339867 Contour Design SliderMouse Pro WL Extended WR Mouse Bluetooth®, Wireless, USB Black 6 Buttons 2800 dpi Gel wrist support

User & Safety Instructions

User & Safety Instructions 3339867 Contour Design SliderMouse Pro WL Extended WR Mouse Bluetooth®, Wireless, USB Black 6 Buttons 2800 dpi Gel wrist support

Description

Ergonomic results and pin-sharp design with navigable
The SliderMouse Pro is a centered mouse, with which you can do work in comfortable, ergonomic positions, and that too without stretching, twisting and overexertion. Our new cursor navigation with the intuitive mechanical navigation bar is integrated at the top of the SliderMouse Pro so that your hands can rest comfortably on the entire width of the mouse. To help you get used to it, we have designed it seamlessly with magnetic palm rests in various sizes and materials. SliderMouse Pro was designed and developed in Scandinavia in cooperation with ergonomics experts. It is a product inspired by Nordic design, WAS can recognize you in the minimalist approach that combines functionality with aesthetics.

Pay attention to your body
With a centered mouse, your arms are placed in a natural, relaxed position in front of the body. This supports a stress-free posture for shoulders, arms and elbows that completely change your ergonomic working position. You can now use your right hand as well as your left hand for cursor navigation. You can also control the clickable navigation bar with an easy touch of your fingertips and have all your favorite functions within range.

Customize to meet your needs
With our unique, magnetically exchangeable palm rests, you can adapt the SliderMouse Pro to your personal preferences.
Choose from artificial leather, fabric or natural bamboo, in three different sizes.

Also interesting is our synthetic leather version, it has an antibacterial surface and maximum alcohol resistance for improved hygiene. 
In addition, it is easy to change clicking sounds, cursor speed and clicking resistance and thus to find the best set-up for you.

Easy to set up
You can connect the SliderMouse Pro completely as desired via Bluetooth, the USB connection or a cable with your PC or Mac. Suitable for every size of keyboard Control several screens and adjust the programmable buttons to your preferred shortcut functions.

This text is machine translated.

Features

  • Contour Design SliderMouse Pro Wireless with extended hand rest made of artificial leather
  • Form factor: Both-handed
  • Motion detection Technology: Rollbar
  • RF wireless + Bluetooth + USB type-A
  • Movement resolution 2800 dpi
  • Key Type: Pressed keys
  • Number of buttons: 6
  • Scroll type: Wheel
  • Power source: Batteries / cable
  • Product color: Black

Hints

Bluetooth® is a registered trademark of Bluetooth SIG, Inc. worldwide.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.