Datasheet 3190093 Contrik CKPE50-AHAH-M050 Multicore cable Harting E16 Black
User & Safety Instructions
User & Safety Instructions 3190093 Contrik CKPE50-AHAH-M050 Multicore cable Harting E16 Black
Description
Standard-compliant, highly flexible cable with reduced weight. Power multi-core cables enable a reduction of the cabling effort and the costs. These cables are suitable for Ideal outdoor use and demanding mobile applications.
This text is machine translated.
Features
Harting E16 socket 1
Harting E16 plug 2
Harting E16 socket and plug with housing and screw
Complies with DIN 15765:2019-09
Performance class 2
Type D:
Plug 5
Model 2A
Perfect handling thanks to flexibility at low temperatures
Weight reduction thanks to optimized cable diameter
Standard multi-wire cables for event technology (DIN 15765)
Description
Standard-compliant, highly flexible cable with reduced weight. Power multi-core cables enable a reduction of the cabling effort and the costs. These cables are suitable for Ideal outdoor use and demanding mobile applications.
This text is machine translated.
Features
Harting E16 socket 1
Harting E16 plug 2
Harting E16 socket and plug with housing and screw
Complies with DIN 15765:2019-09
Performance class 2
Type D:
Plug 5
Model 2A
Perfect handling thanks to flexibility at low temperatures
Weight reduction thanks to optimized cable diameter
Standard multi-wire cables for event technology (DIN 15765)