• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Contrik CKPE50-AHAH-M400 Multicore cable Harting E16 Black

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 11.13)
€ 445.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Protection system: IP65
  • Temperature -5 to + 70 °C.
  • Cable sheath material PVC
Product type

Multicore cable

Plug type

Harting E16

Factory colour

Black

Length

40 m

Documents & Downloads

Datasheet

Datasheet 3190097 Contrik CKPE50-AHAH-M400 Multicore cable Harting E16 Black

User & Safety Instructions

User & Safety Instructions 3190097 Contrik CKPE50-AHAH-M400 Multicore cable Harting E16 Black

Description

Standard-compliant, highly flexible cable with reduced weight. Power multi-core cables enable a reduction of the cabling effort and the costs. These cables are suitable for Ideal outdoor use and demanding mobile applications.

This text is machine translated.

Features

  • Harting E16 socket 1
  • Harting E16 plug 2
  • Harting E16 socket and plug with housing and screw
  • Complies with DIN 15765:2019-09
  • Performance class 2
  • Type D:
  • Plug 5
  • Model 2A
  • Perfect handling thanks to flexibility at low temperatures
  • Weight reduction thanks to optimized cable diameter
  • Standard multi-wire cables for event technology (DIN 15765)

More interesting products

(*All information is plus legal VAT)