1/2
Proximity sensor
DW-AS-403-04
10 V DC
30 V DC
10 - 30 V DC
1 maker
0.8 mm
PNP
Stainless steel
Inductive
shielded
4 mm
M8 (3-pin)
-25 °C
70 °C
IP67
38 mm
8 mm
(Ø x L) 8 mm x 38 mm
1 pc(s)
3000 Hz
PNP
DW-AS-403-04
M8 plug, 3-pin
10 - 30 V DC
Datasheet 155803 Contrinex 320 020 461 DW-AS-403-04 Inductive Proximity (sensor) Switch With Long Switching Distances
User & Safety Instructions 155803 Contrinex 320 020 461 DW-AS-403-04 Inductive Proximity (sensor) Switch With Long Switching Distances
The necessary accessories are required to use the article as described.