• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Contrinex Proximity sensor Inductive DW-AD-523-M8 320-520-511 M8 quasi-shielded PNP (Ø x L) 8 mm x 45 mm

1/2
Product type
Proximity sensor
Max. operating voltage
30 V DC
Contact type
1 maker
Switching distance (max.)
4 mm
Outputs
PNP
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 104.99 / piece)
€ 110.00
-5 %
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Contrinex Proximity sensor Inductive DW-AD-523-M8 320-520-511 M8 quasi-shielded PNP (Ø x L) 8 mm x 45 mm

Our service for you

Technical specifications

Product type

Proximity sensor

Type

DW-AD-523-M8

Min. operating voltage

10 V DC

Max. operating voltage

30 V DC

Operating voltage

10 - 30 V DC

Contact type

1 maker

Switching frequency

3000 Hz

Switching distance (max.)

4 mm

Outputs

PNP

Enclosure material

Brass

Model

Inductive

Installation type

quasi-shielded

Size

M8

Connector

Cable, open end

Cable length

2.00 m

Min. temperature

-25 °C

Max. temperature

70 °C

IP67

Length

45 mm

(Ø)

8 mm

Dim

(Ø x L) 8 mm x 45 mm

Content

1 pc(s)

Switching frequency

3000 Hz

Output

PNP

Type

DW-AD-523-M8

Connection

PVC cable, 2 m

Operating voltage

10 - 30 V DC

Documents & Downloads

Datasheet

Datasheet 155862 Contrinex Proximity sensor Inductive DW-AD-523-M8 320-520-511 M8 quasi-shielded PNP (Ø x L) 8 mm x 45 mm

User & Safety Instructions

User & Safety Instructions 155862 Contrinex Proximity sensor Inductive DW-AD-523-M8 320-520-511 M8 quasi-shielded PNP (Ø x L) 8 mm x 45 mm

Description

This high-quality inductive proximity switch from Contrinex features very long switching distances and an exceptionally good switching point temperature stability.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.