• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Contrinex Proximity sensor Inductive DW-AD-503-C8 320 020 847 8 x 8 mm shielded PNP (L x W x H) 40 x 8 x 8 mm

1/2
Product type
Proximity sensor
Max. operating voltage
30 V DC
Contact type
1 maker
Switching distance (max.)
3 mm
Outputs
PNP
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 81.99 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Contrinex Proximity sensor Inductive DW-AD-503-C8 320 020 847 8 x 8 mm shielded PNP (L x W x H) 40 x 8 x 8 mm

Our service for you

Technical specifications

Product type

Proximity sensor

Type

DW-AD-503-C8

Min. operating voltage

10 V DC

Max. operating voltage

30 V DC

Operating voltage

10 - 30 V DC

Contact type

1 maker

Switching frequency

3000 Hz

Switching distance (max.)

3 mm

Outputs

PNP

Enclosure material

Brass

Model

Inductive

Installation type

shielded

Size

8 x 8 mm

Connector

Cable, open end

Cable length

2.00 m

Min. temperature

-25 °C

Max. temperature

70 °C

IP67

Length

40 mm

Width

8 mm

Height

8 mm

Dim

(L x W x H) 40 x 8 x 8 mm

Content

1 pc(s)

Switching frequency

3000 Hz

Output

PNP

Type

DW-AD-503-C8

Connection

PVC cable, 2 m

Operating voltage

10 - 30 V DC

Documents & Downloads

Datasheet

Datasheet 155852 Contrinex Proximity sensor Inductive DW-AD-503-C8 320 020 847 8 x 8 mm shielded PNP (L x W x H) 40 x 8 x 8 mm

User & Safety Instructions

User & Safety Instructions 155852 Contrinex Proximity sensor Inductive DW-AD-503-C8 320 020 847 8 x 8 mm shielded PNP (L x W x H) 40 x 8 x 8 mm

Description

This high-quality inductive proximity switch from Contrinex features very long switching distances and an exceptionally good switching point temperature stability.