• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Contrinex 605 000 673 YRB-0330-242 Relay For Safety Barriers

Product type
Serial device
Operating voltage
24 V DC
Type
YRB-0330-242
Contact type
3 makers
Performance level
PL e
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 625.00 / piece)
€ 985.00
-37 %
€ 625.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Functions: automatic and manual restart, Clock control, muting operation
  • Safety integrity level: SIL 3
  • Design Konak Mode: positively driven
  • Certification (sensors): TÜV/cUL/UL/CE
Product type

Serial device

Type

YRB-0330-242

Operating voltage

24 V DC

Contact type

3 makers

Performance level

PL e

Safety integrity level

SIL 3

Safety rating

4

Certification (sensors)

cUL

Features

Auto reset

Operating temperature (min.)

0 °C

Operating temperature (max.)

+50 °C

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 506440 Contrinex 605 000 673 YRB-0330-242 Relay For Safety Barriers

User & Safety Instructions

User & Safety Instructions 506440 Contrinex 605 000 673 YRB-0330-242 Relay For Safety Barriers

Description

In combination with the Safetinex safety light curtains and multi-beam light barriers, the relay enables simple and quick mounting for protective operation in automatic or manual restarting, as well as muting applications or applications with stroke control. The device conforms to the highest safety level SIL 3 according to IEC/EN 61508 as well as category 4 and PL e according to EN/ISO 13849-1.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)