1/2
Proximity sensor
DW-AD-703-M18
10 V DC
30 V DC
10 - 30 V DC
1 maker
200 Hz
10 mm
PNP
Stainless steel
Inductive
shielded
M18
Cable, open end
2.00 m
-25 °C
70 °C
IP68
IP67
50 mm
18 mm
(Ø x L) 18 mm x 50 mm
1 pc(s)
M18
200 Hz
PNP
DW-AD-703-M18
-25 - +70 °C
PUR cable, 2 m
10 - 30 V DC
Datasheet 155877 Contrinex Proximity sensor Inductive DW-AD-703-M18 320 020 223 M18 shielded PNP (Ø x L) 18 mm x 50 mm
User & Safety Instructions 155877 Contrinex Proximity sensor Inductive DW-AD-703-M18 320 020 223 M18 shielded PNP (Ø x L) 18 mm x 50 mm
The necessary accessories are required to use the article as described.