1/2
Proximity sensor
DW-AS-703-M12
10 V DC
30 V DC
10 - 30 V DC
1 maker
400 Hz
6 mm
PNP
Brass
Inductive
shielded
M12
M12 (4-pin)
-25 °C
70 °C
IP68
IP67
60 mm
12 mm
(Ø x L) 12 mm x 60 mm
1 pc(s)
M12
400 Hz
PNP
DW-AS-703-M12
-25 - +70 °C
M12 plug, 4-pin
10 - 30 V DC
Datasheet 155876 Contrinex Proximity sensor Inductive DW-AS-703-M12 320-420-208 M12 shielded PNP (Ø x L) 12 mm x 60 mm
User & Safety Instructions 155876 Contrinex Proximity sensor Inductive DW-AS-703-M12 320-420-208 M12 shielded PNP (Ø x L) 12 mm x 60 mm
The necessary accessories are required to use the article as described.