• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Controller module SA-BM-S1-4EKL-A 5s DC 24V Wieland Electric Operating voltage: 24 V (W x H) 22.5 mm x 96.5 mm 1 pc(s)

Packaging type
Piece
Product type
Controller module
Connector
Screw-fit
Operating voltage
24 V
Type
SA-BM-S1-4EKL-A 5s DC 24V
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 535.00 / piece)
€ 535.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Controller module

Type

SA-BM-S1-4EKL-A 5s DC 24V

Connector

Screw-fit

Operating voltage

24 V

Width

22.5 mm

Height

96.5 mm

Dim

(W x H) 22.5 mm x 96.5 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3272635 Controller module SA-BM-S1-4EKL-A 5s DC 24V Wieland Electric Operating voltage: 24 V (W x H) 22.5 mm x 96.5 mm 1 pc(s)

Description

SAMOS Basic Master Module - Coding 1
Switch programming
8 inputs
4 HL-outputs
8 functions
Drop-out delay
0 - 5 pc
DC 24 V.
Pluggable screw terminal

This text is machine translated.

More interesting products

(*All information is plus legal VAT)