• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

copper braid, tinned 203670100 Kabeltronik

Image similar
Product type
Copper braid hoze
Packaged
No
No. of leads
1 x
Halogen-free
No
Manufacturer part #
203670100-1
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

39 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Technical specifications

Product type

Copper braid hoze

Packaged

No

No. of leads

1 x

Halogen-free

No

Manufacturer part #

203670100-1

Content

Sold per metre

Core layout

36 x 7 x 0.10 mm

Max. length sold by the metre

100 m

Sold per metre

Yes

Cross section

1 x 1.98 mm²

Cross section (each core)

1.98 mm²

Type

203670100

Material (details)

Cu-wires, vz.

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 486088 copper braid, tinned 203670100 Kabeltronik

Information

Information 486088 copper braid, tinned 203670100 Kabeltronik

Description

Construction: Braid from tinned copper wire.

More interesting products

(*All information is plus legal VAT)